The 71421LA20PFG is a 16Kb parallel RAM with a 22-bit address bus width and an access time of 20ns. It is packaged in a TQFP package and is lead-free. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS standards. It has a memory size of 16Kb and a memory type of SDR RAM. The device is available in a rail/Tube packaging with a quantity of 45 units.
IDT 71421LA20PFG technical specifications.
| Access Time | 20ns |
| Address Bus Width | 22b |
| Package/Case | TQFP |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.