The IDT 71421LA20PFG8 is a 16Kb parallel RAM with an access time of 20ns. It is packaged in a TQFP package and is designed for use in a variety of applications. The device operates over a temperature range of 0°C to 70°C and is powered by a supply voltage of 5V. The IDT 71421LA20PFG8 is lead-free and RoHS compliant, making it suitable for use in a range of applications.
IDT 71421LA20PFG8 technical specifications.
| Access Time | 20ns |
| Address Bus Width | 22b |
| Package/Case | TQFP |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.