The IDT 7142LA55L48B is a 16Kb SDR RAM with an access time of 55ns and an operating supply voltage of 5V. It is available in a 14.2mm x 1.78mm LCC package and is designed for surface mount applications. The device operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. It is not RoHS compliant and contains lead.
IDT 7142LA55L48B technical specifications.
| Access Time | 55ns |
| Address Bus Width | 22b |
| Package/Case | LCC |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 140mA |
| Sync/Async | Asynchronous |
| Thickness | 1.78mm |
| Width | 14.2mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.