
The IDT 7152AM-11LF is a single clock generator with a maximum operating frequency of 67MHz and a maximum duty cycle of 60%. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V, drawing a current of 10mA. The device is packaged in a SOIC package and is compliant with RoHS regulations. It is available in a rail/Tube packaging format with 97 units per package.
Sign in to ask questions about the IDT 7152AM-11LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 7152AM-11LF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 60% |
| Max Frequency | 67MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | 7152A-11 |
| Supply Current | 14mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 7152AM-11LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
