The IDT 7152AM-11LFT is a 67MHz clock input phase-locked loop (PLL) IC designed for use in a variety of applications. It operates from a 3.3V supply voltage and is packaged in a lead-free SOIC package. The device is suitable for use in surface mount applications and has a maximum operating temperature of 70°C. The PLL is enabled and the device is RoHS compliant.
IDT 7152AM-11LFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 67MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.