The IDT 7152M-11LFT is a single-element surface mount device packaged in a SOIC case. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is designed to operate within a supply voltage range of 3V to 3.6V. It is lead-free and RoHS compliant, with a moisture sensitivity level of 1. The device is available in tape and reel packaging with 2500 units per package.
IDT 7152M-11LFT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7152-11 |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.