
The IDT 7152MI-01LF is a single-element surface mount IC packaged in a SOIC N case, with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, and is RoHS compliant. The IC has a supply current of 28mA and is lead free.
IDT 7152MI-01LF technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7152-01 |
| Supply Current | 28mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 7152MI-01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.