
The IDT 7152MI-11LFT is a single-element surface-mount component with a SOIC package, suitable for operating temperatures between -40°C and 85°C. It is designed to be used with a supply voltage of 3.3V, drawing a maximum current of 28mA. The component is lead-free and RoHS compliant, packaged in tape and reel quantities of 2500 units.
IDT 7152MI-11LFT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7152-11 |
| Supply Current | 28mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
