This 64Kb asynchronous SRAM has an access time of 25ns and operates at a supply voltage of 5V. It is packaged in a CDIP package and has a maximum operating temperature of 125°C. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT 7164L25TDB technical specifications.
| Access Time | 25ns |
| Address Bus Width | 13b |
| Package/Case | CDIP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.7mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.56mm |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.