The IDT 7164L35TDB is a 64Kb asynchronous SRAM with an access time of 35ns. It is packaged in a CDIP package and is mounted through a hole. The device operates over a temperature range of -55°C to 125°C and is powered by a supply voltage of 5V. The IDT 7164L35TDB is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
IDT 7164L35TDB technical specifications.
| Access Time | 35ns |
| Address Bus Width | 13b |
| Package/Case | CDIP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 90mA |
| Sync/Async | Asynchronous |
| Thickness | 3.56mm |
| Width | 7.62mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.