
The IDT 7164L45TDB is a 64Kb asynchronous SRAM with an access time of 45ns. It operates over a temperature range of -55°C to 125°C and is available in a CDIP package with a through hole mount. The device is powered by a single 5V supply and has a maximum supply current of 90mA. It is not RoHS compliant and contains lead.
Sign in to ask questions about the IDT 7164L45TDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 7164L45TDB technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 13b |
| Package/Case | CDIP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.7mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 90mA |
| Sync/Async | Asynchronous |
| Thickness | 3.56mm |
| Width | 7.62mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7164L45TDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.