This 64Kb parallel RAM is an asynchronous SRAM with a CDIP package and operates at 5V supply voltage. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is available in a rail/Tube packaging and has a lead-free status of contains lead.
Checking distributor stock and pricing after the page loads.
IDT 7164S20TDB technical specifications.
| Address Bus Width | 13b |
| Package/Case | CDIP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.7mm |
| Max Operating Temperature | 125°C |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.56mm |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.