The IDT 7164S25TDB is a 64Kb asynchronous SRAM RAM IC with a 13-bit address bus width. It operates at a maximum temperature of 125°C and a minimum temperature of -55°C. The device is packaged in a CDIP package with dimensions of 37.7mm in length, 7.62mm in width, and 3.56mm in thickness. The IC is designed for use with a 5V operating supply voltage and is available in a rail/tube packaging format.
IDT 7164S25TDB technical specifications.
| Address Bus Width | 13b |
| Package/Case | CDIP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.7mm |
| Max Operating Temperature | 125°C |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.56mm |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.