IDT's 7164S35DB is a 64Kb parallel SRAM with a 13-bit address bus width, operating at 5V and with a maximum operating temperature of 125°C. It is packaged in a CDIP package with a length of 37.2mm and a width of 15.2mm, and has a thickness of 1.65mm. The device is not radiation hardened and is not RoHS compliant due to the presence of lead.
IDT 7164S35DB technical specifications.
| Address Bus Width | 13b |
| Package/Case | CDIP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.2mm |
| Max Operating Temperature | 125°C |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.65mm |
| Width | 15.2mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.