The IDT 7164S70DB is a 64Kb asynchronous SRAM with a CDIP package and an operating temperature range of -55°C to 125°C. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum access time of 70ns and is available in a rail/Tube packaging configuration.
IDT 7164S70DB technical specifications.
| Access Time | 70ns |
| Address Bus Width | 13b |
| Package/Case | CDIP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.2mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.65mm |
| Width | 15.2mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.