Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 71P72604S200BQG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 71P72604S200BQG8 technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Density | 18Mb |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 950mA |
| Sync/Async | Synchronous |
| Thickness | 1.2mm |
| Width | 13mm |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71P72604S200BQG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.