Sign in to ask questions about the IDT 71P72804S250BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 71P72804S250BQ technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Density | 18Mb |
| Frequency | 250MHz |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 850mA |
| Sync/Async | Synchronous |
| Thickness | 1.2mm |
| Width | 13mm |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 71P72804S250BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.