SRAM Chip Sync Single 2.5V 18M-Bit 512K x 36 5ns 119-Pin BGA T/R
Checking distributor stock and pricing after the page loads.
IDT 71T75602S100BGG8 technical specifications.
| Access Time | 5ns |
| Address Bus Width | 19b |
| Package/Case | BGA |
| Density | 18Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 18Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| Sync/Async | Synchronous |
| Thickness | 2.15mm |
| Width | 22mm |
| Word Size | 36b |
| RoHS | Compliant |
No datasheet is available for this part.