
The 71T75602S133PFGI is an 18Mb synchronous SRAM from IDT. It operates at a frequency of 133MHz and has an access time of 4.2ns. The device is available in a TQFP package and is suitable for use in surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The SRAM is RoHS compliant and has a supply current of 215mA.
Sign in to ask questions about the IDT 71T75602S133PFGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 71T75602S133PFGI technical specifications.
| Access Time | 4.2ns |
| Access Time-Max | 4.2ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 215mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71T75602S133PFGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
