The IDT 71T75602S133PFI is a 18Mb synchronous RAM with a 19-bit address bus width and 36-bit word size. It operates at a frequency of 133MHz and has a supply voltage range of 2.375V to 2.625V. The device is packaged in a TQFP package and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IDT 71T75602S133PFI is not RoHS compliant.
IDT 71T75602S133PFI technical specifications.
| Access Time | 4.2ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 215mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
No datasheet is available for this part.