The IDT 71T75602S150BGG8 is an 18Mb SDR RAM with a maximum operating frequency of 150MHz and a supply voltage range of 2.375V to 2.625V. It is packaged in a BGA package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is compliant with lead-free standards.
IDT 71T75602S150BGG8 technical specifications.
| Access Time | 3.8ns |
| Address Bus Width | 19b |
| Package/Case | BGA |
| Density | 18Mb |
| Frequency | 150MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 215mA |
| Sync/Async | Synchronous |
| Thickness | 2.15mm |
| Width | 22mm |
| Word Size | 36b |
| RoHS | Compliant |
No datasheet is available for this part.