SRAM Chip Sync Single 2.5V 18M-Bit 512K x 36 3ns 119-Pin BGA T/R
Checking distributor stock and pricing after the page loads.
IDT 71T75602S225BG8 technical specifications.
| Address Bus Width | 19b |
| Package/Case | BGA |
| Density | 18Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.