SRAM Chip Sync Single 2.5V 18M-Bit 1M x 18 5ns 119-Pin BGA T/R
IDT 71T75802S100BGGI8 technical specifications.
| Address Bus Width | 20b |
| Package/Case | BGA |
| Density | 18Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 2.15mm |
| Width | 22mm |
| RoHS | Compliant |
No datasheet is available for this part.