This 18Mb parallel RAM has a 20-bit address bus width and operates at a frequency of 100MHz. It is designed to run on a 2.5V supply voltage and is packaged in a surface mount BGA package. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT 71T75802S100BGI8 technical specifications.
| Access Time | 5ns |
| Address Bus Width | 20b |
| Package/Case | BGA |
| Density | 18Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 195mA |
| Sync/Async | Synchronous |
| Thickness | 2.15mm |
| Width | 22mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.