
This 18Mb SDR parallel RAM operates at a frequency of 133MHz and has an access time of 4.2ns. It is supplied with a voltage between 2.375V and 2.625V and has a maximum supply current of 195mA. The device is packaged in a TQFP package and is mounted using surface mount techniques. It is rated to operate over a temperature range of 0°C to 70°C.
Sign in to ask questions about the IDT 71T75802S133PFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 71T75802S133PFG technical specifications.
| Access Time | 4.2ns |
| Access Time-Max | 4.2ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 18Mb |
| Memory Type | SDR, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71T75802 |
| Supply Current | 195mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71T75802S133PFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.