The IDT 71T75802S166PFGI is an 18Mb SDR RAM with a 20-bit address bus width and a maximum operating frequency of 166MHz. It is packaged in a TQFP package and is designed to operate within a temperature range of -40°C to 85°C. The device is compliant with RoHS regulations and is available in a lead-free version. The RAM is designed to be used in high-speed applications where a high degree of reliability is required.
Checking distributor stock and pricing after the page loads.
IDT 71T75802S166PFGI technical specifications.
| Access Time | 3.5ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 18Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 18Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Number of Ports | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.