The IDT 71T75802S166PFGI8 is a 20-bit parallel RAM with a density of 18Mb. It is packaged in a lead-free LQFP package, measuring 20mm in length, 14mm in width, and 1.4mm in thickness. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 2.5V. The IDT 71T75802S166PFGI8 is RoHS compliant and available in quantities of 1000, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
IDT 71T75802S166PFGI8 technical specifications.
| Address Bus Width | 20b |
| Package/Case | LQFP |
| Density | 18Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.