The IDT 71T75902S75BGI is an 18Mb synchronous SRAM with a 20-bit address bus and an access time of 7.5ns. It is packaged in a BGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and requires a supply voltage of 2.375V to 2.625V. The SRAM has a maximum supply current of 295mA and is not RoHS compliant.
IDT 71T75902S75BGI technical specifications.
| Access Time | 7.5ns |
| Address Bus Width | 20b |
| Package/Case | BGA |
| Density | 18Mb |
| Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 295mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
No datasheet is available for this part.