IDT's 71T75902S75PFG8 is an 18Mb parallel RAM with a 20-bit address bus width, operating at 2.5V. It is packaged in a lead-free LQFP package with a length of 20mm, width of 14mm, and thickness of 1.4mm. The device is rated for operation between 0°C and 70°C and is available in quantities of 1000 on tape and reel. The 71T75902S75PFG8 is RoHS compliant and does not offer radiation hardening.
IDT 71T75902S75PFG8 technical specifications.
| Address Bus Width | 20b |
| Package/Case | LQFP |
| Density | 18Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.