This 1Mb SRAM from IDT features a 16-bit parallel interface and operates at a supply voltage of 3.3V with a maximum current of 160mA. The device is packaged in a LFBGA package and is designed to operate over a temperature range of 0°C to 70°C. It is not RoHS compliant and contains lead, making it a non-lead-free component.
IDT 71V016SA10BF8 technical specifications.
| Access Time | 10ns |
| Address Bus Width | 16b |
| Package/Case | LFBGA |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 160mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 7mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.