
The IDT 71V016SA10PHG is a 1Mb SRAM memory chip with a 16-bit address bus and asynchronous interface. It operates at a supply voltage of 3.3V, with a minimum voltage of 3.15V and maximum voltage of 3.6V. The chip has a density of 1Mb and a memory size of 64000 words. It is packaged in a TSOP package and is lead-free and RoHS compliant. The chip has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the IDT 71V016SA10PHG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 71V016SA10PHG technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| Sync/Async | Asynchronous |
| Thickness | 1mm |
| Width | 10.2mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71V016SA10PHG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.