
The IDT 71V016SA15PHGI is a 1Mb asynchronous SRAM with a 16-bit parallel interface. It operates at a maximum supply voltage of 3.6V and a maximum supply current of 130mA. The device is packaged in a TSOP package and is RoHS compliant. It has a maximum operating temperature range of -40°C to 85°C and a memory size of 1Mb.
Sign in to ask questions about the IDT 71V016SA15PHGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 71V016SA15PHGI technical specifications.
| Access Time | 15ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Operating Temperature | 85°C |
| Max Supply Current | 130mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| Sync/Async | Asynchronous |
| Thickness | 1mm |
| Width | 10.2mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71V016SA15PHGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.