IDT's 71V016SA20BFG is a 1Mb SRAM memory chip packaged in a 7mm x 7mm LFBGA with a 1.4mm thickness. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The chip has a 16-bit address bus width and a 16-bit word size, with a supply current of 120mA. It is RoHS compliant and available in a tray packaging with 476 pieces per package.
Checking distributor stock and pricing after the page loads.
IDT 71V016SA20BFG technical specifications.
| Access Time | 20ns |
| Address Bus Width | 16b |
| Package/Case | LFBGA |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 476 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 7mm |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.