This 1Mb asynchronous SRAM features a 16b parallel interface and operates at a maximum supply voltage of 3.6V. The device is available in a lead-free LFBGA package and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C, and the device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT 71V016SA20BFG8 technical specifications.
| Access Time | 20ns |
| Address Bus Width | 16b |
| Package/Case | LFBGA |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 7mm |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.