IDT's 71V124SA10PHI8 is a single-port device with a 17-bit address bus width and 1Mb density. It operates within a temperature range of -40°C to 85°C and is packaged in a TSOP package. The device is supplied with a 3.3V operating voltage and is available on tape and reel. It does not feature radiation hardening.
IDT 71V124SA10PHI8 technical specifications.
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.