The 71V124SA10YG8 is a 1Mb SRAM memory chip with an asynchronous interface and a 3.3V operating supply voltage. It features a 17-bit address bus width and is packaged in a SOJ package. The memory is RoHS compliant and has a maximum operating temperature of 70°C. The chip has a supply current of 145mA and is available in a tape and reel packaging with 1000 units per package. It operates over a temperature range of 0°C to 70°C and has a word size of 8 bits.
IDT 71V124SA10YG8 technical specifications.
| Access Time | 10ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 145mA |
| Sync/Async | Asynchronous |
| Thickness | 2.2mm |
| Width | 10.2mm |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.