
This 1Mb SDR parallel RAM from IDT features a 12ns access time and operates at a supply voltage of 3.3V. The device is packaged in a TSOP and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C, and the device is RoHS compliant.
IDT 71V124SA12PHG technical specifications.
| Access Time | 12ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | SDR, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71V124 |
| Supply Current | 130mA |
| Sync/Async | Asynchronous |
| Thickness | 1mm |
| Width | 10.2mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71V124SA12PHG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.