The IDT 71V124SA12PHG8 is a 1Mb SRAM memory chip with an asynchronous interface and a supply voltage of 3.3V. It operates within a temperature range of 0°C to 70°C and has a supply current of 130mA. The memory is packaged in a surface mount SOIC package and is available in a tape and reel format.
IDT 71V124SA12PHG8 technical specifications.
| Access Time | 12ns |
| Address Bus Width | 17b |
| Package/Case | SOIC |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20.9mm |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| Sync/Async | Asynchronous |
| Thickness | 1mm |
| Width | 10.2mm |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.