The IDT 71V124SA12PHGI is a 1Mb SRAM memory chip with an asynchronous interface. It operates at a supply voltage of 3.3V and has a maximum operating temperature of 85°C. The chip is packaged in a surface mount SOIC package and is compliant with RoHS regulations. It has a supply current of 140mA and a memory size of 1Mb.
Checking distributor stock and pricing after the page loads.
IDT 71V124SA12PHGI technical specifications.
| Access Time | 12ns |
| Address Bus Width | 17b |
| Package/Case | SOIC |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20.9mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, Volatile, SRAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 140mA |
| Sync/Async | Asynchronous |
| Thickness | 1mm |
| Width | 10.2mm |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.