The IDT 71V124SA12PHGI8 is a 1Mb SRAM asynchronous SDR RAM with a 17-bit address bus width and a single port. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a SOIC package with dimensions of 20.9mm in length, 10.2mm in width, and 1mm in thickness. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
IDT 71V124SA12PHGI8 technical specifications.
| Access Time | 12ns |
| Address Bus Width | 17b |
| Package/Case | SOIC |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 3V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 10.2mm |
| RoHS | Compliant |
No datasheet is available for this part.