The IDT 71V124SA12PHI8 is a 1Mb SRAM with an access time of 12ns and an operating supply voltage of 3.3V. It is packaged in a TSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum supply current of 140mA. It is not RoHS compliant. The SRAM has a density of 1Mb and a word size of 8 bits, with a 17-bit address bus width.
Checking distributor stock and pricing after the page loads.
IDT 71V124SA12PHI8 technical specifications.
| Access Time | 12ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 140mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.