
The IDT 71V2546S100PFG8 is a 4Mb parallel RAM with a maximum frequency of 100MHz and an operating supply voltage of 3.3V. It is packaged in a TQFP package and is available in quantities of 1000. The device is RoHS compliant and has a maximum operating temperature of 70°C. It has a memory density of 4.5Mb and a memory size of 4Mb.
Sign in to ask questions about the IDT 71V2546S100PFG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 71V2546S100PFG8 technical specifications.
| Access Time | 5ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4.5Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 3.135V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 71V2546S100PFG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.