The IDT 71V2556S100PFG is a 4Mb synchronous dynamic RAM (SDR RAM) with an access time of 5ns and a maximum frequency of 100MHz. It operates at a supply voltage of 3.3V and has a memory size of 4Mb. The device is packaged in a lead-free TQFP package and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C.
Sign in to ask questions about the IDT 71V2556S100PFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 71V2556S100PFG technical specifications.
| Access Time | 5ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4.5Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 250mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71V2556S100PFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.