The IDT 71V256SA12Y8 is a 256Kb SRAM with an access time of 12ns. It operates at a supply voltage of 3.3V with a maximum current of 90mA. The device is packaged in a SOJ case and is mounted on the surface. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The SRAM is not RoHS compliant.
IDT 71V256SA12Y8 technical specifications.
| Access Time | 12ns |
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 256Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 90mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.