The IDT 71V25761S166BG8 is a 4Mb parallel RAM with a memory size of 4Mb and a memory type of SDR. It operates at a frequency of 166MHz and has a maximum supply voltage of 3.465V. The device is packaged in a BGA package and is mounted using surface mount techniques. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IDT 71V25761S166BG8 is not RoHS compliant and contains lead.
IDT 71V25761S166BG8 technical specifications.
| Access Time | 3.5ns |
| Address Bus Width | 17b |
| Package/Case | BGA |
| Density | 4.5Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 320mA |
| Sync/Async | Synchronous |
| Thickness | 2.15mm |
| Width | 22mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.