The IDT 71V3556S200PFG8 is a 3.3V 200MHz 17-bit 36-bit synchronous SRAM with a density of 4.5Mb. It is available in a TQFP package and is mounted using surface mount technology. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. The SRAM has a supply current of 400mA and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
IDT 71V3556S200PFG8 technical specifications.
| Access Time | 3.2ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4.5Mb |
| Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 400mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
No datasheet is available for this part.