SRAM Chip Sync Single 3.3V 4.5M-Bit 128K x 36 5ns 165-Pin CABGA
Checking distributor stock and pricing after the page loads.
IDT 71V3556SA100BQ technical specifications.
| Access Time | 5ns |
| Address Bus Width | 17b |
| Package/Case | TBGA |
| Density | 4.5Mb |
| Frequency | 100MHz |
| Height | 1.2mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 250mA |
| Max Supply Voltage | 3.465V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 250mA |
| Sync/Async | Synchronous |
| Thickness | 1.2mm |
| Width | 13mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.