The IDT 71V3556SA150BQ8 is a 17-bit parallel RAM with a density of 4.5 megabytes. It operates at a supply voltage of 3.3 volts and has a maximum operating temperature of 70°C. The device is packaged in a TBGA package and is available in tape and reel packaging. Note that this device contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT 71V3556SA150BQ8 technical specifications.
| Address Bus Width | 17b |
| Package/Case | TBGA |
| Density | 4.5Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.2mm |
| Width | 13mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.