The IDT 71V3556SA166BQ is a 4Mb SDR RAM with a maximum operating frequency of 166MHz and a supply voltage of 3.3V. It has a height of 1.2mm and is packaged in a TBGA package. The device operates within a temperature range of 0°C to 70°C and has a maximum supply current of 350mA. It is designed for surface mount applications and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT 71V3556SA166BQ technical specifications.
| Access Time | 3.5ns |
| Address Bus Width | 17b |
| Package/Case | TBGA |
| Density | 4.5Mb |
| Frequency | 166MHz |
| Height | 1.2mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 350mA |
| Max Supply Voltage | 3.465V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 350mA |
| Sync/Async | Synchronous |
| Thickness | 1.2mm |
| Width | 13mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.