The IDT 71V3558SA133BQG8 is a 4.5Mb RAM memory device with an access time of 4.2ns and a frequency of 133MHz. It has an 18-bit address bus width and operates at a supply voltage of 3.3V. The device is packaged in a TBGA package and is designed for surface mount applications. It has a maximum operating temperature of 70°C and is RoHS compliant.
IDT 71V3558SA133BQG8 technical specifications.
| Access Time | 4.2ns |
| Address Bus Width | 18b |
| Package/Case | TBGA |
| Density | 4.5Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Type | RAM, |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| Sync/Async | Synchronous |
| Thickness | 1.2mm |
| Width | 13mm |
| Word Size | 18b |
| RoHS | Compliant |
No datasheet is available for this part.